MEC0251V1-000U-A99 | SUNON
DC axial fan, 12 V, 120 x 120 x 25 mm, 3 m³/h, 44.5 dB, ball bearing, SUNON MEC0251V1-000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8877 € *
Available: 8 pcs.
Available in 4 Days: 1,760 pcs. - if ordered today
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
11.3288 €
50 pcs.
10.5672 €
150 pcs.
10.0912 €
500 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MEC0251V1-000U-A99, SUNON
The MEC0251V1-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Motor design DC brushless 4 pole
- Precision vapo bearing system
- Insulution resistance 10 ohm minimum at 500 VDC
- Material of frame thermoplastic PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 3 m³/h | |
| Sound pressure level | 44.5 db | |
| speed | 3100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |