MC30100V1-000U-A99 | SUNON
DC axial fan, 5 V, 30 x 30 x 10 mm, 9.34 m³/h, 23 dB, vapo, SUNON MC30100V1-000U-A99
Order No.: 90B556
EAN: 4099889484267
MPN:
MC30100V1-000U-A99
This item is no longer available.
As an alternative, we recommend the following item:
DC axial fan, 5 V, 30 x 30 x 10 mm, 9.34 m³/h, 23 dB, vapo, SUNON MF30100V1-1000U-A99
Order No.: 90B570
Manufacturer: SUNON
per pc. 7.0210 € *
DC Axial fan, MC30100V1-000U-A99, SUNON
The MC30100V1-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- High quality finish
- Single phases, 8-poles brushless DC motor
- Precision vapo bearing system
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 10 mm | |
| Volume flow | 9.34 m³/h | |
| Sound pressure level | 23 db | |
| speed | 9500 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |