HA80251V4-1000U-A99 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 40.64 m³/h, 20.4 dB, vapo, SUNON HA80251V4-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8191 € *
Available in 10 days: 1,456 pcs. - if ordered today
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.4264 €
50 pcs.
5.0813 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, HA80251V4-1000U-A99, SUNON
The HA80251V4-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 40.64 m³/h | |
| Sound pressure level | 20.4 db | |
| speed | 2000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.48 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |