HA 80251V4-000U-999 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 40 m³/h, 22.1 dB, vapo, SUNON HA 80251V4-000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Available in 4 Days: 1,956 pcs. - if ordered today
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.1293 €
50 pcs.
3.7247 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, HA 80251V4-000U-999, SUNON
The HA 80251V4-000U-999 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Precision vapo bearing system
- Motor design 2 phases, 4- poles brushless DC motor
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 40 m³/h | |
| Sound pressure level | 22.1 db | |
| speed | 2000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |