GF92251B3-000U-AE9 | SUNON

DC axial fan, 12 V, 92 x 92 x 25 mm, 110.4 m³/h, 43 dB, ball bearing, SUNON GF92251B3-000U-AE9

Order No.: 90B321
MPN:
GF92251B3-000U-AE9
DC-Lüfter 12V 92x92x25 (Kugellager)
Series: GF
GF92251B3-000U-AE9 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8178 € *
Available in 4 Days: 104 pcs. - if ordered today
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
5 pcs.
36.3902 €
10 pcs.
34.2482 €
25 pcs.
32.3442 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, GF92251B3-000U-AE9, SUNON

The GF92251B3-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 110.4 m³/h
Sound pressure level 43 db
speed 3900 1/min
Type of bearing ball bearing
Power consumption 2.76 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No