GF92251B2-000U-AE9 | SUNON
DC axial fan, 12 V, 92 x 92 x 25 mm, 118.93 m³/h, 45 dB, ball bearing, SUNON GF92251B2-000U-AE9
Order No.: 90B319
MPN:
GF92251B2-000U-AE9
DC-Lüfter 12V 92x92x25mm (Ball) IP68
This item is no longer available.
As an alternative, we recommend the following item:
DC axial fan, 12 V, 92 x 92 x 25 mm, 118.93 m³/h, 45 dB, ball bearing, SUNON GF92251B2-000U-AE9
Order No.: 90B3707
Manufacturer: SUNON
per pc. 24.7282 € *
DC Axial fan, GF92251B2-000U-AE9, SUNON
The GF92251B2-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Precision ball bearing system
- Motor design 2 phases, 4- poles brushless DC motor
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 118.93 m³/h | |
| Sound pressure level | 45 db | |
| speed | 4200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |