GF80251B3-000U-AC9 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 90.04 m³/h, 44.5 dB, ball bearing, SUNON GF80251B3-000U-AC9
This item is no longer available.
As an alternative, we recommend the following item:
DC axial fan, 12 V, 80 x 80 x 25 mm, 90.04 m³/h, 44.5 dB, ball bearing, SUNON GF80251B3-000U-AC9
Order No.: 90B283
Manufacturer: SUNON
per pc. 26.8583 € *
DC Axial fan, GF80251B3-000U-AC9, SUNON
The GF80251B3-000U-AC9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 90.04 m³/h | |
| Sound pressure level | 44.5 db | |
| speed | 4200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |