GF60252BX-1000U-ADP | SUNON

DC axial fan, 24 V, 60 x 60 x 25 mm, 93.15 m³/h, 55.4 dB, ball bearing, SUNON GF60252BX-1000U-ADP

Order No.: 90B277
MPN:
GF60252BX-1000U-ADP
DC-Lüfter 24V 60x60x25mm (Ball) GR487
Series: GF
GF60252BX-1000U-ADP SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1312 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
29.13 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1312 €
10 pcs.
27.3105 €
25 pcs.
25.7040 €
50 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, GF60252BX-1000U-ADP, SUNON

The GF60252BX-1000U-ADP DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 93.15 m³/h
Sound pressure level 55.4 db
speed 12900 1/min
Type of bearing ball bearing
Power consumption 13.08 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No