EF80252B3-1000U-A99 | SUNON

DC axial fan, 24 V, 80 x 80 x 25 mm, 56.07 m³/h, 28 dB, ball bearing, SUNON EF80252B3-1000U-A99

Order No.: 90B104
MPN:
EF80252B3-1000U-A99
DC-Lüfter 24V 80x80x25mm (Ball)
Series: DC Standard
EF80252B3-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.6989 €
50 pcs.
8.1396 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF80252B3-1000U-A99, SUNON

DC-Fan, 24V 80 x 80 x 25 mm, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 56.07 m³/h
Sound pressure level 28 db
speed 2600 1/min
Type of bearing ball bearing
Power consumption 0.89 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes