EF80251S3-1000U-A99 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 56.07 m³/h, 28 dB, slide bearing, SUNON EF80251S3-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Available in 4 Days: 1,623 pcs. - if ordered today
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
5.0218 €
50 pcs.
4.7005 €
100 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EF80251S3-1000U-A99, SUNON
DC-Fan, 12V 80 x 80 x 25, Plain bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 56.07 m³/h | |
| Sound pressure level | 28 db | |
| speed | 2600 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.84 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |