EF80251B1-1000U-A99 | SUNON

DC axial fan, 12 V, 80 x 80 x 25 mm, 69.66 m³/h, 33 dB, ball bearing, SUNON EF80251B1-1000U-A99

Order No.: 90B094
MPN:
EF80251B1-1000U-A99
DC-Lüfter 12V 80x80x25 (Kugellager)
Series: DC Standard
EF80251B1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.2344 €
50 pcs.
8.6513 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF80251B1-1000U-A99, SUNON

DC-Fan, 12V 80 x 80 x 25, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 69.66 m³/h
Sound pressure level 33 db
speed 3200 1/min
Type of bearing ball bearing
Power consumption 1.5 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes