EF80151S1-1000U-999 | SUNON
DC axial fan, 12 V, 80 x 80 x 15 mm, 62.86 m³/h, 32.9 dB, slide bearing, SUNON EF80151S1-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
6.0928 €
50 pcs.
5.7001 €
100 pcs.
5.3669 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EF80151S1-1000U-999, SUNON
DC-Fan, 12V 80 x 80 x 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 15 mm | |
| Volume flow | 62.86 m³/h | |
| Sound pressure level | 32.9 db | |
| speed | 3500 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 1.78 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |