EF60252S1-1000U-A99 | SUNON

DC axial fan, 24 V, 60 x 60 x 25 mm, 39.96 m³/h, 27 dB, slide bearing, SUNON EF60252S1-1000U-A99

Order No.: 90B092
MPN:
EF60252S1-1000U-A99
DC-Lüfter 24V 60x60x25 (Gleitlager)
Series: DC Standard
EF60252S1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Available in 4 Days: 729 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.4859 €
50 pcs.
5.1408 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF60252S1-1000U-A99, SUNON

DC-Fan, 24V 60 x 60 x 25, Plain bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 39.96 m³/h
Sound pressure level 27 db
speed 4500 1/min
Type of bearing slide bearing
Power consumption 1.2 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes