EF40201BX-1000U-G99 | SUNON

DC axial fan, 12 V, 40 x 40 x 20 mm, 18.35 m³/h, 28.5 dB, ball bearing, SUNON EF40201BX-1000U-G99

Order No.: 90B083
MPN:
EF40201BX-1000U-G99
DC-Lüfter 12V 40x40x20 (Kugellager)
Series: DC Standard
EF40201BX-1000U-G99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5795 € *
Available in 4 Days: 3 pcs. - if ordered today
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.9369 €
50 pcs.
8.3657 €
100 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, EF40201BX-1000U-G99, SUNON

The EF40201BX-1000U-G99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 20 mm
Volume flow 18.35 m³/h
Sound pressure level 28.5 db
speed 8200 1/min
Type of bearing ball bearing
Power consumption 0.78 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No