EEC0381B1-000U-G99 | SUNON

DC axial fan, 12 V, 120 x 120 x 38 mm, 234.47 m³/h, 48 dB, ball bearing, SUNON EEC0381B1-000U-G99

Order No.: 90B067
MPN:
EEC0381B1-000U-G99
DC-Lüfter 12V 120x120x38 (Kugellager) F-Type
Series: DC Standard
EEC0381B1-000U-G99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2193 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
10 pcs.
16.0531 €
50 pcs.
15.0297 €
100 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, EEC0381B1-000U-G99, SUNON

The EEC0381B1-000U-G99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 234.47 m³/h
Sound pressure level 48 db
speed 3100 1/min
Type of bearing ball bearing
Power consumption 11.5 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No