EE92251S3-1000U-999 | SUNON

DC axial fan, 12 V, 92 x 92 x 25 mm, 66.76 m³/h, 28 dB, slide bearing, SUNON EE92251S3-1000U-999

Order No.: 90B058
MPN:
EE92251S3-1000U-999
DC-Lüfter 12V 92x92x25 (Gleitlager)
Series: DC Standard
EE92251S3-1000U-999 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.9266 €
50 pcs.
4.6053 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, EE92251S3-1000U-999, SUNON

The EE92251S3-1000U-999 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 66.76 m³/h
Sound pressure level 28 db
speed 2400 1/min
Type of bearing slide bearing
Power consumption 1.24 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No