EE40101S2-1000U-999 | SUNON
DC axial fan, 12 V, 40 x 40 x 10 mm, 12.07 m³/h, 23 dB, slide bearing, SUNON EE40101S2-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1650 €
50 pcs.
3.8794 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, EE40101S2-1000U-999, SUNON
The EE40101S2-1000U-999 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 12.07 m³/h | |
| Sound pressure level | 23 db | |
| speed | 6100 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.82 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |