DP201A 2123HSL.GN | SUNON

AC axial fan, 230 V, 120 x 120 x 38 mm, 195.39 m³/h, 48 dB, slide bearing, SUNON DP201A 2123HSL.GN

Order No.: 90B017
MPN:
DP201A 2123HSL.GN
AC-Lüfter 230V 120x120x38 (Gleitlager)
Series: AC
DP201A 2123HSL.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0273 € *
Available in 4 Days: 261 pcs. - if ordered today
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
10 pcs.
18.9210 €
25 pcs.
17.7429 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, DP201A 2123HSL.GN, SUNON

AC-Fan, 230V, 120 x 120 x 38, Plain bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 195.39 m³/h
Sound pressure level 48 db
speed 2900 1/min
Type of bearing slide bearing
Power consumption 20 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes