CF4113LBL-000U-AE9 | SUNON

EC axial fan, 230 V, 120 x 120 x 38 mm, 109.24 m³/h, 31.4 dB, ball bearing, SUNON CF4113LBL-000U-AE9

Order No.: 90B752
MPN:
CF4113LBL-000U-AE9
EC-Lüfter 110-230V 120x120x38mm (Ball) IP68
Series: EC
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.3457 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
58.35 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3457 €
5 pcs.
56.6797 €
10 pcs.
55.1089 €
25 pcs.
53.6095 €
*incl. VAT plus shipping costs
Subject to prior sale

EC Axial Fan, CF4113LBL-000U-AE9, SUNON

EC Axial Fan, 110-230V 120 x 120 x 38 mm, ball bearing, IP68.

Technical specifications
Filter Property Value
Version EC axial fan
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 109.24 m³/h
Sound pressure level 31.4 db
speed 2000 1/min
Type of bearing ball bearing
Power consumption 1.8 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No