CF2092HVL-1000U-999 | SUNON
EC axial fan, 240 V, 92 x 92 x 25 mm, 91.74 m³/h, 32 dB, vapo, SUNON CF2092HVL-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2292 € *
Available in 4 Days: 2,049 pcs. - if ordered today
Total Price:
22.23 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2292 €
10 pcs.
20.8488 €
25 pcs.
19.6231 €
50 pcs.
18.5283 €
*incl. VAT plus shipping costs
Subject to prior sale
EC Axial Fan, CF2092HVL-1000U-999, SUNON
EC Axial Fan, 230V 92 x 92 x 25 mm, Vapo.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 240 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 91.74 m³/h | |
| Sound pressure level | 32 db | |
| speed | 2900 1/min | |
| Type of bearing | vapo | |
| Power consumption | 4.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |