CF2082HVL-1000U-999 | SUNON
EC axial fan, 240 V, 80 x 80 x 25 mm, 69.65 m³/h, 33 dB, vapo, SUNON CF2082HVL-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9198 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
10 pcs.
20.5513 €
25 pcs.
19.3375 €
50 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale
EC Axial Fan, CF2082HVL-1000U-999, SUNON
EC Axial Fan, 230V 80 x 80 x 25 mm, Vapo.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 240 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 69.65 m³/h | |
| Sound pressure level | 33 db | |
| speed | 3200 1/min | |
| Type of bearing | vapo | |
| Power consumption | 3.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |