CF2072HVL-1000U-999 | SUNON
EC axial fan, 240 V, 70 x 70 x 25 mm, 49.27 m³/h, 31 dB, vapo, SUNON CF2072HVL-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
10 pcs.
21.8127 €
25 pcs.
20.5275 €
50 pcs.
19.3851 €
*incl. VAT plus shipping costs
Subject to prior sale
EC Axial Fan, CF2072HVL-1000U-999, SUNON
EC Axial Fan, 230V 70 x 70 x 25 mm, Vapo.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 240 V | |
| Width | 70 mm | |
| Height | 70 mm | |
| Depth | 25 mm | |
| Volume flow | 49.27 m³/h | |
| Sound pressure level | 31 db | |
| speed | 3600 1/min | |
| Type of bearing | vapo | |
| Power consumption | 3.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |