A2179-HBL TC.GN | SUNON

AC axial fan, 220 V, 176 x 176 x 89 mm, 569.12 m³/h, 66 dB, ball bearing, SUNON A2179-HBL TC.GN

Order No.: 90B007
MPN:
A2179-HBL TC.GN
AC-Lüfter 220V 176x176x89 (Kugellager)
Series: AC
A2179-HBL TC.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.9917 € *
Available in 4 Days: 110 pcs. - if ordered today
Total Price:
109.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.9917 €

AC-Fan, A2179-HBL TC.GN, SUNON

Alveolate Motor AC fan with automatic motor-wire wrapping technology ensures stable performance of high wind volume, low acoustic noise, also available with functions of dual spinning rate, and thermal cutout.

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 220 V
Width 176 mm
Height 176 mm
Depth 89 mm
Volume flow 569.12 m³/h
Sound pressure level 66 db
speed 3250 1/min
Type of bearing ball bearing
Power consumption 30 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes