222 807 (5 ST.) | Sundström
Primary filter for SR 900, SR 221, package of 5 filters, 222 807, package with 5 pieces
Order No.: 19L3073
EAN: 4099891436421
MPN:
222 807 (5 ST.)
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.5938 € *
Available: 17 pck.
Primary filters, type SR 221.
Without color code. Protects the main filter against coarse contamination.
Type: SR 221, primary filter, package of 5 filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Protection Stage | FFP3 | |
| Valve | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |