5406 056 24 00 | SUMIDA
Choke, SMD 0603, 6 µH, 840 mA, 5406 056 24 00
Discontinued
Unit Price (€ / pc.)
0.2392 € *
Available: 2,210 pcs.
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2392 €
100 pcs.
0.1964 €
500 pcs.
0.1666 €
2000 pcs.
0.1499 €
4000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Choke, 5406 056 24 00, SUMIDA
The 5406 056 24 00 is a SMD chip inductor which perform extraordinary high resonance frequencies and quality factor.
Features
- High Q factor
- Compact dimension
- Core material ferrite
Applications
- RF technique
- Antenna amplifiers
- Tuners, Base stations or SAT receivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 6 µH | |
| DC current | 840 mA | |
| Tolerance | ±10 % | |
| DC resistance | 40 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 35 | |
| Design | SMD 0603 | |
| Length | 1.8 mm | |
| Width | 1.4 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |