BZW06-15B | STMicroelectronics
TVS diode, bidirectional, 600 W, 15 V, DO-15, STMicroelectronics BZW06-15B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Available: 766 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
25 pcs.
0.1369 €
100 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-15B, 15 V, bidirectional
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 15 V | |
| Breakdown voltage | 17.1 V | |
| Continuous power loss | 1.7 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-15 | |
| Capacity | 1600 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |