1N5908 | STMicroelectronics
TVS diode, unidirectional, 1.5 kW, 5 V, DO-201, STMicroelectronics 1N5908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 858 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
25 pcs.
0.6426 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series 1N.
Technical attributes (type, package, manufacturer): 1N5908, CB429, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| Continuous power loss | 1.5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-201 | |
| Capacity | 9.5 nF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |