NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
25 pcs.
0.4165 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Thyristors, series TYN.
Technical attributes (type, voltage V(DRM), current I(RMS), package, manufacturer): TYN612, 600 V, 12 A, TO220, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85413000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |