P0102MN | STMicroelectronics
SCR, 600 V (RRM), SOT-223, STMicroelectronics P0102MN
Order No.: 51S2393
EAN: 4099879032577
MPN:
P0102MN
P0102MN 5AA4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 1 Week
Silicon controlled rectifier, P0102MN, STM
The P0102MN is a silicon controlled rectifier suitable for all applications where available gate current is limited. This device offers a high blocking voltage of 600 V, ideal for applications like interrupters circuits.
Applications
- Proximity sensors
- Gate driver for large thyristors
- Overvoltage crowbar protection
- Ground fault circuit interrupters
- Arc fault circuit interrupter
- Standby mode power supplies
- Residual current detector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | SOT-223 | |
| Version | SCR | |
| Number of pins | 3 | |
| Rated current | 0.8 A | |
| max. holding current | 5 mA | |
| Gate trigger voltage | 0.8 V | |
| Gate trigger current | 200 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Voltage slew rates dV/dt | 75 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85413000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |