BTW69/1200 | STMicroelectronics

Thyristor BTW69/1200

Order No.: 19S1080
MPN:
BTW69/1200
BTW69/1200 STMicroelectronics Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3423 €

Thyristors series BTW.

Type: BTW69/1200, TOP3, STMicroelectronics

Technical specifications
Filter Property Value
Assembly THT
Enclosure TOP-3
Version thyristor
Number of pins 3
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85413000
Original Packaging Bar with 50 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes