BTA40-600B | STMicroelectronics
Triac BTA40-600B
Order No.: 18S6864
MPN:
BTA40-600B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: 1 Week
Triacs series BTA.
Technical attributes (type, package, manufacturer): BTA40-600B, RD91, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | RD-91 | |
| Version | triac | |
| Number of pins | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85413000 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |