BTA10-600B | STMicroelectronics
Triac, TO-220AB, STMicroelectronics BTA10-600B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
25 pcs.
0.5593 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Triac, BTA10-600B, STM
The BTA10-600B is suitable for general purpose mains power AC switching. It can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. This product is also recommended for phase control operations in light dimmers and appliance motors speed controllers.
Features
- Medium current Triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic
- High commutation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | triac | |
| Number of pins | 3 | |
| Rated current | 10 A | |
| On-State Voltage | 1.5 V | |
| max. holding current | 50 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 50 mA | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85413000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |