BAT54FILM | STMicroelectronics
Schottky rectifier diode, 40 V (RRM), 0.3 A, SOT-23, BAT54FILM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0781 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0781 €
25 pcs.
0.0728 €
100 pcs.
0.0683 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, BAT54FILM, STMicroelectronics
Small signal Schottky barrier diode packaged in SOT-23.
Features
- Low conduction and reverse losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Low capacitance diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Forward Current | 0.3 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |