STPS745D | STMicroelectronics
Schottky diode, 7.5 A, TO-220AC, STPS745D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
25 pcs.
0.3094 €
100 pcs.
0.2856 €
250 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Schottky Rectifier, STPS745D, STMicroelectronics
Single Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
- Very small conduction losses
- Negligibile switching losses
- Extremely fast switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Enclosure | TO-220AC | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Forward Current | 7.5 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |