STPS3045CT | STMicroelectronics

Diode, 45 V, 15 A, TO220

Order No.: 24S9214
MPN:
STPS3045CT
STPS3045CT STMicroelectronics Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5470 €

Diodes series STPS.

Type: STPS3045CT, TO220AB

Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 45 V
Forward Current 30 A
Number of diodes 2
Assembly THT
Junction temperature (max.) 175 °C
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes