STPS2045CT | STMicroelectronics

Diode, 45 V, 10 A, TO220

Order No.: 24S9210
MPN:
STPS2045CT
STPS2045CT STMicroelectronics Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €

Diodes series STPS.

Type: STPS2045CT, TO220AB, STMicroelectronics

Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 45 V
Assembly THT
Junction temperature (min.) -65 °C
Junction temperature (max.) 175 °C
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes