STPS1045D | STMicroelectronics
Diode, 45 V, 10 A, TO220AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
25 pcs.
0.3332 €
100 pcs.
0.3094 €
250 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series STPS.
Type: STPS1045D, TO220AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |