UC3842BN | STMicroelectronics

UC3842BN, Current-mode PWM controller, PDIP8, STMicroelectronics

Order No.: 50S2214
EAN: 4099879102249
MPN:
UC3842BN
UC3842BN STMicroelectronics PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.3689 €

IC, UC3842BN, STMicroelectronics

The UC3842BN provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuit includes a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current.

Features

  • Undervoltage lockout with hysteresis
  • Current mode operation to 500 kHz
Technical specifications
Filter Property Value
Enclosure DIP-8
Assembly THT
Frequency 500 kHz
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes