SG3525AP | STMicroelectronics
SG3525AP, Regulating Pulse-Width Modulator, SO16, STMicroelectronics
Order No.: 42S4140
EAN: 4099879102201
MPN:
SG3525AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series SG.
Type: SG3525AP, Regulating Pulse-Width Modulator, SO16, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Frequency | 400 kHz | |
| Input voltage | 35 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | SG |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |