STM32MP253CAI3 | STMicroelectronics
MPU STM32MP253CAI3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5962 € *
Standard delivery time from the manufacturer is: 1 Week
Processor, STM32MP253CAI3, STMicroelectronics
The STM32MP253CAI3 device is based on the high-performance dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency.
Features
- Memories
- Security/safety
- Reset and power management
- Clock management
- General-purpose inputs/outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-436 | |
| Assembly | SMD | |
| Processor core | 4 | |
| Core Size | 32 | |
| Number of I/Os | 172 | |
| Voltage | 1.71-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |