STM32MP157AAC3T | STMicroelectronics
MPU STM32MP1 650MHZ 361TFBGA STM32MP157AAC3T
NCNR (non cancelable / non returnable)
Processor, STM32MP157AAC3T, STMicroelectronics
The STM32MP157AAC3T device is based on the high-performance dual-core Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9.
Features
- Memories
- Security/safety
- Reset and power management
- Low-power consumption
- Clock management
- General-purpose inputs/outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-361 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 32 | |
| Number of I/Os | 176 | |
| Voltage | 1.71-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |