STM32MP157AAA3 | STMicroelectronics
MPU STM32MP1 650MHZ 448LFBGA STM32MP157AAA3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8820 € *
Standard delivery time from the manufacturer is: 1 Week
Microprocessor, STM32MP157AAA3, STMicroelectronics
Microprocessor RZ/A2M 528MHZ 272FBGA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-448 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 32 | |
| Number of I/Os | 176 | |
| Voltage | 1.71-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |