STM32MP153CAA3 | STMicroelectronics

MPU STM32MP1 650MHZ 448LFBGA STM32MP153CAA3

Order No.: 64S5812
MPN:
STM32MP153CAA3
Series: STM32MP1
STM32MP153CAA3 STMicroelectronics Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.8378 €

Processor, STM32MP153CAA3, STMicroelectronics

The STM32MP153CAA3 device is based on the high-performance dual-core Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9.

Features

  • Memories
  • Security/safety
  • Reset and power management
  • Low-power consumption
  • Clock management
  • General-purpose inputs/outputs
Technical specifications
Filter Property Value
Enclosure LFBGA-448
Assembly SMD
Processor core 2
Core Size 32
Number of I/Os 176
Voltage 1.71-3.6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes