L272D | STMicroelectronics
Dual low power operational amplifier, SOIC-16, L272D
Order No.: 40S9710
EAN: 4099879091826
MPN:
L272D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4990 €
25 pcs.
2.4157 €
100 pcs.
2.3324 €
250 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
ICs, series L.
Technical attributes (type, package, manufacturer): L272D, SO16, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low power operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |