TEA3718DP | STMicroelectronics
TEA3718DP, Stepper motor driver, PDIP16, STMicroelectronics
Order No.: 49S5020
EAN: 4099879102140
MPN:
TEA3718DP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Available in 5 Days: 175 pcs. - if ordered today
IC, TEA3718DP, STMicroelectronics
The TEA3718DP is a bipolar monolithic integrated circuit intended to control and drive the current in one winding of a bipolar stepper motor.
Features
- Built-in protection diodes
- Designed for unstabilized motor supply voltage
- Thermal overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Output current | 1.5 A | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |