L6225PD | STMicroelectronics
L6225PD, PSO20
Order No.: 41S1196
EAN: 4099879102126
MPN:
L6225PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: 1 Week
IC, L6225PD, STMicroelectronics
The L6225PD is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The L6225PD features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.
Features
- Integrated fast free wheeling diodes
- Undervoltage lockout
- Cross conduction protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PSO-20 | |
| Assembly | SMD | |
| Output current | 4 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 31 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |