L6207PD | STMicroelectronics
IC, SO36, 8 V, 52 V
Order No.: 41S1082
EAN: 4099879102027
MPN:
L6207PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4490 € *
Available in 5 Days: 704 pcs. - if ordered today
Total Price:
42.25 € *
Price list
Quantity
Price per unit*
5 pcs.
8.4490 €
25 pcs.
7.8540 €
100 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
IC, L6207PD, STMicroelectronics
The L6207PD device is a DMOS dual full bridge designed for motor control applications, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device also includes two independent constant off time PWM current controllers that perform the chopping regulation. The L6207PD device features a non-dissipative overcurrent protection on the high-side Power MOSFETs and thermal shutdown.
Features
- Cross conduction protection
- Undervoltage lockout
- Integrated fast freewheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SO-36 | |
| Assembly | SMD | |
| Output current | 2.8 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 3 |
| Country of origin | MY |
| Original Packaging | Bar with 31 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |