L6206PD | STMicroelectronics
IC, SO36, 8 V, 52 V
Order No.: 41S1076
EAN: 4099879102010
MPN:
L6206PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5434 € *
Standard delivery time from the manufacturer is: 1 Week
ICs, series L.
Technical attributes (type, package, manufacturer): L6206PD, SO36
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-36 | |
| Assembly | SMD | |
| Output current | 2.8 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 31 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |