L6205PD | STMicroelectronics
L6205PD, PSO20, STMicroelectronics
Order No.: 41S1194
EAN: 4099879102119
MPN:
L6205PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
7.2947 €
25 pcs.
7.0448 €
100 pcs.
6.5450 €
250 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
IC, L6205PD, STMicroelectronics
The L6205PD is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The L6205PD features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.
Features
- Cross conduction protection
- Undervoltage lockout
- Integrated fast freewheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PSO-20 | |
| Assembly | SMD | |
| Output current | 2.8 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 31 pieces |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |