E-L6258 | STMicroelectronics
IC, 4 bit, SO36, 12 V
Order No.: 41S1026
EAN: 4099879101990
MPN:
E-L6258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1630 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.8536 €
25 pcs.
8.5442 €
100 pcs.
7.9373 €
250 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
ICs, series L.
Technical attributes (type, package, manufacturer): L6258, SO36, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SO-36 | |
| Assembly | SMD | |
| Output current | 1.2 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 31 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |